342-021-520-103

Heilind Number:EDA342-021-520-103
Manufacturer:EDAC
Manufacturer Number:342-021-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-520-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless data transmission on your PCB. Featuring a single row layout with 21 positions, this connector ensures reliable connectivity in a compact .1 inch pitch. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, guaranteeing a secure and efficient link. With a 3A amperage capacity and an impressive operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing intricate circuits or upgrading existing systems, our Card Edge Connector is the perfect solution for your connectivity needs.