342-021-520-107

Heilind Number:EDA342-021-520-107
Manufacturer:EDAC
Manufacturer Number:342-021-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-520-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing that ensures both safety and longevity. With a single row layout and 21 positions, it offers efficient and reliable board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.