342-021-520-112

Heilind Number:EDA342-021-520-112
Manufacturer:EDAC
Manufacturer Number:342-021-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-520-112

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 21 positions, ensuring optimal performance for your electronic projects. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, perfect for your next project.