342-021-521-101

Heilind Number:EDA342-021-521-101
Manufacturer:EDAC
Manufacturer Number:342-021-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-521-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Featuring a vibrant Green hue, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 21 positions, it offers ample connectivity options. The Copper Alloy contact material and .1-inch pitch deliver optimal performance, while the .2-inch row spacing allows for efficient PCB mounting. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.