342-021-521-102

Heilind Number:EDA342-021-521-102
Manufacturer:EDAC
Manufacturer Number:342-021-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row design and 21 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise connections are effortless. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Upgrade your device's connectivity with this high-performance Card Edge Connector.