342-021-521-103

Heilind Number:EDA342-021-521-103
Manufacturer:EDAC
Manufacturer Number:342-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this single-row connector features 21 copper alloy contact positions, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color coding allows for easy identification during assembly. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an essential component in the connectivity of your electronic systems.