342-021-521-104

Heilind Number:EDA342-021-521-104
Manufacturer:EDAC
Manufacturer Number:342-021-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers reliability with a 3A amperage rating, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 21 positions, it provides ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation offers easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.