342-021-521-107

Heilind Number:EDA342-021-521-107
Manufacturer:EDAC
Manufacturer Number:342-021-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-521-107

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency and reliability, this connector boasts a single row layout with 21 positions, ideal for streamlined board-to-board connections. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch and row spacing of .1in and .2in respectively, precise connectivity is guaranteed. The vibrant green color adds a touch of distinction, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in this connector for seamless and secure PCB connections in your projects.