342-021-521-112

Heilind Number:EDA342-021-521-112
Manufacturer:EDAC
Manufacturer Number:342-021-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 21 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic assemblies with this essential component.