342-021-523-102

Heilind Number:EDA342-021-523-102
Manufacturer:EDAC
Manufacturer Number:342-021-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and visibility. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees stable and efficient signal transmission. Featuring a single row with 21 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures its suitability for various environments. Trust in this essential component for optimal board-to-board connections in your projects.