342-021-523-103

Heilind Number:EDA342-021-523-103
Manufacturer:EDAC
Manufacturer Number:342-021-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-523-103

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. This essential component boasts a vibrant green hue and is engineered for optimal performance, with a high amperage tolerance of 3A. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row design featuring 21 positions, it provides seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Trust in its straight mount orientation for easy installation, making it a perfect choice for various applications in the realm of connectors. Elevate your PCB connectivity with this indispensable component.