342-021-523-104

Heilind Number:EDA342-021-523-104
Manufacturer:EDAC
Manufacturer Number:342-021-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-523-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. The copper alloy contacts deliver efficient power transmission, with a current rating of 3 A. Featuring a single row design with 21 positions, it offers optimal connectivity for your electronic components. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Perfect for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.