342-021-523-108

Heilind Number:EDA342-021-523-108
Manufacturer:EDAC
Manufacturer Number:342-021-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-523-108

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 21 copper alloy contact positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector offers reliable performance with a 3A amperage rating. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore seamless board-to-board connections with our high-quality Card Edge Connector.