342-021-523-112

Heilind Number:EDA342-021-523-112
Manufacturer:EDAC
Manufacturer Number:342-021-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-523-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3 A amperage and features a single row design with 21 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your connectivity solutions with this essential component.