342-021-524-103

Heilind Number:EDA342-021-524-103
Manufacturer:EDAC
Manufacturer Number:342-021-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 21 copper alloy contact positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your setup with this essential component for seamless board-to-board connections. Perfect for a wide range of applications, it's a must-have in any connector toolkit.