342-021-524-104

Heilind Number:EDA342-021-524-104
Manufacturer:EDAC
Manufacturer Number:342-021-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-524-104

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connector. Designed with precision, this green connector offers reliable performance with an amperage rating of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. Featuring a single row layout with 21 positions spaced at a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation, it's easy to install on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with this essential component.