342-021-524-107

Heilind Number:EDA342-021-524-107
Manufacturer:EDAC
Manufacturer Number:342-021-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-524-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring reliable contact for your circuitry. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the Copper Alloy contacts provide efficient power transmission at an amperage of 3 A. With a straight mount orientation, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.