342-021-524-108

Heilind Number:EDA342-021-524-108
Manufacturer:EDAC
Manufacturer Number:342-021-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, offering reliable performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with contact material made of Copper Alloy, it ensures long-lasting quality. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for both standard and challenging environments. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component, offering both performance and durability.