342-021-540-101

Heilind Number:EDA342-021-540-101
Manufacturer:EDAC
Manufacturer Number:342-021-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-540-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in an eye-catching shade of Green. Designed for optimal performance, it features a single row configuration with 21 positions, allowing for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your electronics projects. Explore our full range of PCB connectors for all your connectivity needs.