342-021-540-108

Heilind Number:EDA342-021-540-108
Manufacturer:EDAC
Manufacturer Number:342-021-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-540-108

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 21 positions, perfect for efficient PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.