342-021-540-112

Heilind Number:EDA342-021-540-112
Manufacturer:EDAC
Manufacturer Number:342-021-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-540-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 21 positions, ensuring reliable transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both strength and visual appeal. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this essential component belongs in your toolkit. Elevate your connectivity game with this top-of-the-line Card Edge Connector.