342-021-541-101

Heilind Number:EDA342-021-541-101
Manufacturer:EDAC
Manufacturer Number:342-021-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-541-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector ensures reliable power transfer with a 3A amperage rating. Its single-row configuration with 21 positions offers versatile connectivity options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees robust performance in various environments. Crafted with high-quality Copper Alloy contacts, it provides efficient signal transmission with a .1-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your PCB assembly needs. Explore our range of connectors for seamless board-to-board connections.