342-021-541-102

Heilind Number:EDA342-021-541-102
Manufacturer:EDAC
Manufacturer Number:342-021-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-541-102

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 21 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity infrastructure with this Straight-mount Card Edge Connector, a must-have in any professional setup.