342-021-541-104

Heilind Number:EDA342-021-541-104
Manufacturer:EDAC
Manufacturer Number:342-021-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-541-104

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Featuring a sleek Green design, it is crafted for optimal performance, with a 3A amperage capacity ensuring efficient power transfer. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 21 positions, it offers ample connectivity options. The contact material is Copper Alloy, guaranteeing reliable signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it is easy to integrate into your setup. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality for seamless board-to-board connectivity in your electronic projects.