342-021-541-108

Heilind Number:EDA342-021-541-108
Manufacturer:EDAC
Manufacturer Number:342-021-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-541-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, offering reliable performance and easy installation. Its vibrant green color adds a touch of distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a current rating of 3 A, this connector is suitable for various applications. Featuring a single row design with 21 positions and a pitch of .1 inches, it allows for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB layout needs. Trust in its quality and precision for seamless electronic connectivity.