342-021-542-102

Heilind Number:EDA342-021-542-102
Manufacturer:EDAC
Manufacturer Number:342-021-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .1 inches, it offers optimal performance in compact spaces. The 21 copper alloy contacts ensure reliable power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your PCB setup with this essential component, part of our extensive range of high-quality connectors.