342-021-542-103

Heilind Number:EDA342-021-542-103
Manufacturer:EDAC
Manufacturer Number:342-021-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-542-103

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. With an amperage of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with a single row and 21 positions, it offers ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are assured. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for various applications, this Card Edge Connector is a must-have for any PCB setup.