342-021-542-104

Heilind Number:EDA342-021-542-104
Manufacturer:EDAC
Manufacturer Number:342-021-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-542-104

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 21 positions, offering ample connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The contact material, made of Copper Alloy, guarantees efficient power transmission while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a 3A amperage rating, it's perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connections with this essential component.