342-021-542-107

Heilind Number:EDA342-021-542-107
Manufacturer:EDAC
Manufacturer Number:342-021-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-542-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only ensures easy identification but also adds a touch of visual appeal. Engineered for optimal functionality, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. With a single row design and 21 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material and .1 inch pitch facilitate efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Explore its potential in a multitude of projects, from electronics to industrial applications.