342-021-542-108

Heilind Number:EDA342-021-542-108
Manufacturer:EDAC
Manufacturer Number:342-021-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-542-108

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with a single row of 21 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are facilitated. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this high-quality connector for seamless board-to-board connections in your PCB projects.