342-021-542-112

Heilind Number:EDA342-021-542-112
Manufacturer:EDAC
Manufacturer Number:342-021-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row with 21 copper alloy positions, ensuring secure and efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, making it ideal for a variety of applications. Upgrade your electronic assemblies with this essential component, a crucial player in our extensive lineup of connectors.