342-021-544-101

Heilind Number:EDA342-021-544-101
Manufacturer:EDAC
Manufacturer Number:342-021-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers durability and reliability. The Copper Alloy contact material guarantees efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches allow for precise placement on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.