342-021-544-103

Heilind Number:EDA342-021-544-103
Manufacturer:EDAC
Manufacturer Number:342-021-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-544-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 21 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material and .1-inch pitch deliver optimal signal transmission efficiency. Engineered for straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.