342-021-544-104

Heilind Number:EDA342-021-544-104
Manufacturer:EDAC
Manufacturer Number:342-021-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-544-104

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, offering reliable contact points for your circuitry. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional or DIY enthusiast, this green-colored connector guarantees optimal performance in all your electronic projects. Explore our full range of connectors for more essential components.