342-021-558-101

Heilind Number:EDA342-021-558-101
Manufacturer:EDAC
Manufacturer Number:342-021-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 21 positions and a contact pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Its right-angle mount orientation and .2-inch row spacing offer flexibility in PCB layout. Trust in its quality for seamless board-to-board connections, making it an essential component in your electronic assembly projects.