342-021-558-102

Heilind Number:EDA342-021-558-102
Manufacturer:EDAC
Manufacturer Number:342-021-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-558-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 21 positions, it ensures seamless communication within your PCB setup. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it space-saving and versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.