342-021-558-104

Heilind Number:EDA342-021-558-104
Manufacturer:EDAC
Manufacturer Number:342-021-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and a total of 21 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for space-saving applications, its Right Angle mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our range of PCB connectors for more connectivity options.