342-021-558-107

Heilind Number:EDA342-021-558-107
Manufacturer:EDAC
Manufacturer Number:342-021-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, perfect for accommodating 21 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity. Its right-angle mount orientation makes it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic assemblies with this essential connector, a must-have in any connectivity toolkit.