342-021-558-108

Heilind Number:EDA342-021-558-108
Manufacturer:EDAC
Manufacturer Number:342-021-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-558-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 21 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. The sleek green design not only adds a pop of color to your setup but also signifies eco-friendliness. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this essential component, perfect for Board-to-Board connections.