342-021-559-101

Heilind Number:EDA342-021-559-101
Manufacturer:EDAC
Manufacturer Number:342-021-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-559-101

Detailed Description

Enhance connectivity with this Card Edge Connector, crafted for seamless integration in PCB applications. Its green housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design, it offers 21 positions for optimal connection capabilities. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a .1 inch pitch and .2 inch row spacing, it enables precise and efficient board-to-board connections. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Elevate your connectivity solutions with this essential component.