342-021-559-102

Heilind Number:EDA342-021-559-102
Manufacturer:EDAC
Manufacturer Number:342-021-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 21 positions with a pitch of .1 inches for precise alignment. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C guarantees optimal performance. Upgrade your circuitry with this essential component for seamless data transmission.