342-021-559-107

Heilind Number:EDA342-021-559-107
Manufacturer:EDAC
Manufacturer Number:342-021-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row of 21 copper alloy contacts, it delivers reliable power transmission up to 3A. The .1-inch pitch and .2-inch row spacing provide precise connections, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures optimal performance in various environments. Elevate your board-to-board connections with this essential component.