342-021-559-108

Heilind Number:EDA342-021-559-108
Manufacturer:EDAC
Manufacturer Number:342-021-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. The vibrant Green color not only adds a pop of personality but also ensures easy identification during installation. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any operating environment. Featuring a single row layout and Copper Alloy contact material, it offers reliable performance with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the 21 positions cater to a variety of connection needs. Its Right Angle mount orientation offers flexibility in PCB design, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality even in harsh conditions. Elevate your connectivity solutions with this high-quality Card Edge Connector.