342-022-500-101

Heilind Number:EDA342-022-500-101
Manufacturer:EDAC
Manufacturer Number:342-022-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-500-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 22 positions, it offers efficient and convenient board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .1-inch pitch and .2-inch row spacing make for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Upgrade your setup with this essential component, ideal for a wide range of projects.