342-022-500-102

Heilind Number:EDA342-022-500-102
Manufacturer:EDAC
Manufacturer Number:342-022-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-500-102

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, it features a single row configuration with 22 positions and a pitch of .1 inches, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various environments, while the Copper Alloy contact material offers reliable conductivity. With a low amperage rating of 3 A, it's ideal for moderate power applications. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial settings. Upgrade your system with this high-quality connector for seamless board-to-board connectivity.