342-022-500-212

Heilind Number:EDA342-022-500-212
Manufacturer:EDAC
Manufacturer Number:342-022-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-500-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. Each of its two rows is meticulously crafted with Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration into your circuitry. Boasting 22 positions, it provides ample room for your connections. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees stable functionality in various environments. Upgrade your setup with this essential component.