342-022-520-101

Heilind Number:EDA342-022-520-101
Manufacturer:EDAC
Manufacturer Number:342-022-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-101

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Featuring a vibrant green design, this connector ensures seamless power delivery at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout comprising 22 copper alloy contacts, it offers reliable performance for your electronic devices. The .1 inch pitch and .2 inch row spacing facilitate precise positioning on the board. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.