342-022-520-102

Heilind Number:EDA342-022-520-102
Manufacturer:EDAC
Manufacturer Number:342-022-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, offering optimal performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The vibrant green casing not only adds a pop of color but also signifies its quality and compliance with industry standards. With a low pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Suitable for a wide range of applications, it boasts an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have component for your connectivity needs. Elevate your electronic assemblies with ease and precision with this essential connector in place.