342-022-520-103

Heilind Number:EDA342-022-520-103
Manufacturer:EDAC
Manufacturer Number:342-022-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for optimal performance, this connector boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inch, it provides precise and efficient connection for up to 22 positions. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential connector, a must-have in any electronic setup.