342-022-520-104

Heilind Number:EDA342-022-520-104
Manufacturer:EDAC
Manufacturer Number:342-022-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-104

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row with 22 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient assembly and space-saving benefits. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this green connector for efficient and secure interconnections in your electronics projects.